Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPART
Manufacturer Part NoPCR3000RMKIII
Order Code3531312
Also Known AsGTIN UPC EAN: 5420035204887
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €449.500 |
Price for:Each
Minimum: 1
Multiple: 1
€449.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPART
Manufacturer Part NoPCR3000RMKIII
Order Code3531312
Also Known AsGTIN UPC EAN: 5420035204887
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The Apart PCR3000RMKIII is a professional multisource CD/USB/SD-card music player with integrated FM RDS and DAB+ tuner. In addition the unit now also has an internal Bluetooth receiver which can be connected to any music source, smartphone or computer equipped with a Bluetooth connection. Furthermore PCR3000RMKIII is equipped with multiple independent analogue outputs, coaxial and optical digital output for the CD/USB/SD player and a RS232-port for use with integrated control systems.
- Professional audio CD player
- Supports USB thumb drives and SD cards up to 32GB
- DAB/DAB+ tuner
- FM tuner with RDS
- Bluetooth receiver
- Compatible disc media: Audio CD, CDR, CDRW, DVD, DVDR, DVDRW
- File formats: (CD) PCM, MP3 and WMA. (USB/SD) MP3 and WMA
- USB slots accessible on both front and rear panels
- Operating mode selector switch on rear panel (cue/autoplay)
- RS232 Port for use in integrated systems
- Adjustable line level output for analogue connections
- Outputs (analogue): 2x L+R RCA (unbalanced) + L+R RCA (combined output)
- Outputs (digital): Optical, Coaxial
- IR remote control included
- 19" 1U Rack mountable (removable rack ears)
- Power supply: 230V AC, 50Hz
- Dimensions (WxHxD): 483x44x315mm
- Weight: 4.6kg
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85279900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.584