Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €528.120 |
Price for:Each
Minimum: 1
Multiple: 1
€528.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPC
Manufacturer Part NoSRV1KI
Order Code4558434
Technical Datasheet
Power Supply Applications-
No. of Outlets3Outlets
Capacity (VA / W)1kVA / 800W
Input Voltage AC Max240V
Output Voltage230V
Backup Time - Full Load-
Product Range-
Length288mm
Width145mm
Height223mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
1kVA / 800W
Output Voltage
230V
Product Range
-
Width
145mm
SVHC
No SVHC (27-Jun-2024)
No. of Outlets
3Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
-
Length
288mm
Height
223mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10600
UN Hazard Code:2800