Print Page
748 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.850 |
5+ | €15.840 |
Price for:Each
Minimum: 1
Multiple: 1
€16.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No1V15F1171
Order Code9895744
Product Range1000
Technical Datasheet
No. of Axes2
Contact Current AC Max6A
Contact Voltage AC Max250V
Contact Current DC Max-
Contact Voltage DC Max-
No. of Switch Positions4 Position
Switch TerminalsSolder
Lever Travel± 12°
Handle StyleKnob
Rotation Electrical Angle12°
Product Range1000
SVHCTo Be Advised
Product Overview
The 100113 from Apem is a joytstick. This joystick is an ideal choice for single step switching applications where a compact robust joystick is required. This joystick is supplied with a comfortable knob and improved construction. The joystick is designed for sub panel mounting via the use of the 4 x M2.5 screws supplied. The Joystick is supplied with the industry standard V4 microswitches, configured with changeover contacts carrying a nominal 10A/250V AV rating. All switches have gold flashed contacts to ensure reliable switching at very low current levels.
- SPDT configuration
- Nominal current is 6A
- Maximum voltage is 250VAC
- 4 switches
- Mechanical life of 5 million operations
- Lever travel 24°
- IP67 protection
- Temperature range from -20°C to 50°C
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
No. of Axes
2
Contact Voltage AC Max
250V
Contact Voltage DC Max
-
Switch Terminals
Solder
Handle Style
Knob
Product Range
1000
Contact Current AC Max
6A
Contact Current DC Max
-
No. of Switch Positions
4 Position
Lever Travel
± 12°
Rotation Electrical Angle
12°
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 1V15F1171
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04