Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No106362103
Order Code1086641
Product Range10600 Series
Technical Datasheet
96 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.860 |
| 5+ | €17.690 |
| 10+ | €16.520 |
| 20+ | €15.340 |
| 50+ | €14.170 |
Price for:Each
Minimum: 1
Multiple: 1
€18.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No106362103
Order Code1086641
Product Range10600 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range10600 Series
Switch MountingPanel Mount
Contact Current Max3A
Contact Voltage AC Nom220V
Switch TerminalsSolder
Contact Voltage DC Nom24V
Product Overview
The 106362103 is a 1-position single-pole single-throw (SPST) Professional Pushbutton Switch with solder lug terminals, 10mm threaded bushing and ON-ON functions. The 10600 series switch has silver contact, nickel plated brass actuator/bushing and stainless steel housing. Sealing boots are available to protect the switches against dust and water.
- Matt black finish
- 100μA, 10mV Minimum load
- 10mΩ Initial contact resistance
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
220V
Contact Voltage DC Nom
24V
Contact Configuration
SPST
Product Range
10600 Series
Contact Current Max
3A
Switch Terminals
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317514