Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No12147AGX408.
Order Code1842413
Product Range12000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | €88.360 |
50+ | €82.250 |
100+ | €72.840 |
250+ | €65.330 |
Price for:Each
Minimum: 25
Multiple: 25
€2,209.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No12147AGX408.
Order Code1842413
Product Range12000 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range12000 Series
Switch Mounting-
Contact Current Max4A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom30V
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
12000 Series
Contact Current Max
4A
Switch Terminals
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017827