Print Page
134 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.220 |
5+ | €9.580 |
10+ | €8.950 |
20+ | €8.310 |
50+ | €7.670 |
Price for:Each
Minimum: 1
Multiple: 1
€10.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No21136NA
Order Code1082282
Product Range21000N
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range21000N
Switch MountingThrough Hole
Contact Current Max4A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom30V
Product Overview
The 21136NA is a single-pole double-throw (SPDT) Profile Toggle Switch with straight PC terminals, threaded bushing and ON-ON functions. The 21000N series has silver contact and nickel plated brass actuator/bushing.
- Epoxy sealed terminals standard
- 100mA, 10V Minimum load
- 20mΩ Initial contact resistance
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
SPDT
Product Range
21000N
Contact Current Max
4A
Switch Terminals
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006