Print Page
2,235 In Stock
1,750 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.380 |
5+ | €4.880 |
10+ | €4.370 |
20+ | €3.870 |
50+ | €3.360 |
Price for:Each
Minimum: 1
Multiple: 1
€5.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 25136NAH is a single pole high actuator Slide Switch for PC board with silver contacts and 2.54-inch terminal spacing. Wave solderable not washable in aqueous process, PBT case, glass filled polyamide covers and epoxy terminal seal.
- 1000V Dielectric strength
- 1000MΩ Insulation resistance
- 20000 Cycles mechanical lifetime
- 10000 Cycles electrical lifetime
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
1A
Contact Voltage DC Max
30V
Switch Operation
On-On
Product Range
25000N
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Alternatives for 25136NAH
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134