Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.300 |
5+ | €5.190 |
10+ | €5.090 |
20+ | €4.980 |
50+ | €4.880 |
Price for:Each
Minimum: 1
Multiple: 1
€5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 25336NA is a single-pole double-throw (SPDT) Professional Grade Slide Switch for PC boards, with side actuator, 2.54mm terminal spacing and ON-ON functions. The 25000N series switch has silver contact, glass filled polyamide actuator/cover and epoxy terminal seal.
- 10mΩ Initial contact resistance
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
1A
Contact Voltage DC Max
30V
Switch Operation
On-On
Product Range
25000N
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Alternatives for 25336NA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134