Print Page
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €112.400 |
5+ | €98.690 |
10+ | €96.340 |
Price for:Each
Minimum: 1
Multiple: 1
€112.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No3140RQ0124
Order Code1829789
Product Range3000
Technical Datasheet
No. of Axes2
Supply Voltage Max5V
Centre Voltage2V
No. of Switch Positions-
Supply Current13mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsConnector
Handle StyleSkirted
Lever Travel36°
Rotation Electrical Angle-
Product Range3000
Product Overview
The 3140RQ0124 is a Premium Hall Effect Joystick with round limiter and skirted handle. It is the very latest generation in high precision contactless joysticks. With a class leading installed depth of <lt/>20mm, it is available in 1, 2 or 3 axis formats. Long trouble-free life is assured with the latest Hall effect technology, providing a range of analogue signals or custom PWM output options. The 3000 series also delivers a radically improved mechanism construction that is specifically designed for increased robustness, strength and performance.
- Highly customisable
- Shorter Z axis angle
- Wide output range
- Strong RFI immunity
- Metal mechanism
- Drop-in or sub panel mount
Applications
Industrial, Security, Motor Drive & Control
Technical Specifications
No. of Axes
2
Centre Voltage
2V
Supply Current
13mA
Contact Voltage AC Max
-
Handle Style
Skirted
Rotation Electrical Angle
-
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Connector
Lever Travel
36°
Product Range
3000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15