2,200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €15.420 |
5+ | €14.460 |
10+ | €13.500 |
20+ | €12.530 |
50+ | €11.570 |
Product Information
Product Overview
The 646H/2 is a double-pole double-throw (DPDT) High Amperage Toggle Switch with metal lever, screw terminals and solder lug/quick-connect terminals and ON-ON function. The 600H series switch has silver/nickel alloy contact and nickel plated brass actuator/bushing. Terminal and contact supports are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. Security caps are available to prevent inadvertent lever operation. Sealing boots are available to protect the switches against dust and water.
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
- Nickel plated brass actuator and bushing
Applications
Industrial, Audio, Imaging, Video & Vision, Automotive, Communications & Networking
Technical Specifications
On-On
Non Illuminated
Panel Mount
250V
24V
DPDT
600H Series
15A
Quick Connect, Solder
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate