Print Page
267 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.880 |
| 5+ | €20.130 |
| 10+ | €19.440 |
| 20+ | €18.190 |
| 50+ | €17.080 |
Price for:Each
Minimum: 1
Multiple: 1
€20.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoAV0630C940
Order Code1082430
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Contact Current Max200mA
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max200mA
Contact Voltage VDC48V
Contact Voltage DC Max48V
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The AV0630C940 is a single-pole single-throw (SPST) momentary snap action security Pushbutton Switch with screw terminal, NO function and flat actuator. The AV series has silver plated brass contact, stainless steel actuator/bushing and short PBT case. Anti-jamming construction provides reduced travel to prevent insertion of foreign parts. Contact and mechanism protected against crushing.
- 16mm Bushing diameter
- Attractive, robust and durable
- Irremovable
- Fire resistant, long life
Applications
Security
Technical Specifications
Product Range
AV Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
48V
IP Rating
IP54
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
Off-(On)
Contact Current Max
200mA
Contact Current AC Max
-
Contact Current DC Max
200mA
Contact Voltage DC Max
48V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Alternatives for AV0630C940
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014