Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.650 |
| 5+ | €69.010 |
| 10+ | €65.360 |
| 20+ | €64.050 |
Price for:Each
Minimum: 1
Multiple: 1
€72.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoAV9612F1020840K
Order Code2362630
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Contact Current Max1A
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Operating Force5N
Contact Current DC Max1A
Contact Voltage DC Max30V
Contact Voltage VDC30V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourRed
Panel Cutout (H x W)-
Product Overview
The AV9612F1020840K is a Security Pushbutton Switch with illuminated ring and 19mm bushing. The AV series pushbuttons offer attractive, robust and durable switches. The anti-jamming construction of the witch reduced travel to prevent insertion of foreign parts.
- Attractive, robust and durable
- Irremovable
- Contact and mechanism protected against crushing
- Fire resistant and long life
- IP65/IP67 or IP69K Protection rating
- Red LED
- 12VDC LED resistor
- Silver contacts
- Flying lead terminals
Applications
Industrial
Technical Specifications
Product Range
AV Series
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
1A
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Current DC Max
1A
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Red
Panel Cutout Diameter
19.2mm
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Operating Force
5N
Contact Voltage DC Max
30V
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036