Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoFPDR1B1422X0XXX
Order Code2894353
Product RangeFP
Technical Datasheet
Switch OperationOff-On
Product RangeFP
Contact ConfigurationDPST-NO
Panel Cutout Diameter30.5mm
Contact Voltage DC Nom12V
Pushbutton Actuator StyleRound
Contact Current Max200mA
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max200mA
Contact Voltage VDC12V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
Off-On
Contact Configuration
DPST-NO
Contact Voltage DC Nom
12V
Contact Current Max
200mA
Contact Current AC Max
-
Contact Current DC Max
200mA
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
FP
Panel Cutout Diameter
30.5mm
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015