Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €314.710 |
Product Information
Product Overview
The HFX-33S12-034 is a drop-in mount Hall Effect Joystick with 3 axes handle, square limiter plate. Designed for precision finger operated applications requiring proportional control and long trouble-free life. Featuring non-contacting Hall effect technology for three million lifecycle performance, the HFX Series I may be specified as a one, two or three axes joystick. Featuring CH Products' core Hall effect technology and patented joystick mechanism, the HFX Series I has been field tested and proven for more than a dozen years. The HFX Series I joystick's compact size, low operational force and high reliability make it ideally suited for clean environment applications including coordinate measuring machines, CCTV equipment and broadcast camera control.
- Precision analogue control
- Rated for 3 million lifecycles
- USB 1.1 Game controller interface
- IP68 Protection rating
Applications
Imaging, Video & Vision
Technical Specifications
3
2.5V
10mA
-
Third Axis
-
5V
-
-
Screw
36
HFX Series
Technical Docs (1)
Alternatives for HFX33S12034
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate