Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoIMP7Z422UL
Order Code2531132
Product RangeIM
Technical Datasheet
Product RangeIM
Panel Cutout Diameter13.6mm
Contact ConfigurationSPDT
Contact Voltage DC Nom28V
Switch OperationMomentary
Contact Current Max3A
Pushbutton Actuator StyleFlat
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max3A
Contact Voltage VDC28V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
IM
Contact Configuration
SPDT
Switch Operation
Momentary
Pushbutton Actuator Style
Flat
Contact Current AC Max
-
Contact Current DC Max
3A
IP Rating
IP67
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Contact Voltage DC Nom
28V
Contact Current Max
3A
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005