Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoIMR7Z432UL
Order Code2531125
Product RangeIM
Technical Datasheet
Product RangeIM
Panel Cutout Diameter13.6mm
Contact ConfigurationSPDT
Switch OperationMomentary
Contact Voltage DC Nom28V
Contact Current Max3A
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max3A
Contact Voltage VDC28V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
IM
Contact Configuration
SPDT
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
3A
IP Rating
IP67
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Momentary
Contact Current Max
3A
Actuator / Cap Colour
Green
Contact Voltage VAC
-
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005