Print Page
19 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €25.260 |
5+ | €23.990 |
10+ | €22.720 |
20+ | €20.840 |
50+ | €18.950 |
Price for:Each
Minimum: 1
Multiple: 1
€25.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoIRR3F432
Order Code1714139
Product RangeIR
Technical Datasheet
Product RangeIR
Panel Cutout Diameter16.2mm
Contact Voltage AC Nom250V
Contact ConfigurationSPST-NO
Switch OperationMomentary
Contact Voltage DC Nom48V
Pushbutton Actuator StyleRound
Contact Current Max200mA
Actuator / Cap ColourGreen
Contact Current AC Max200mA
Contact Voltage VAC250V
Contact Current DC Max200mA
Contact Voltage VDC48V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The IR series sealed momentary Pushbutton Switch made of thermoplastic case with polyamide 6/6 actuator and polycarbonate lens.
- Gold plated silver or silver contacts
- Sealed to IP67
- Illuminated or non-illuminated
- Tactile feedback
- Square or round actuator
- Wide choice of bezel and actuator colours
- Wide choice of illumination colours
- UL94-V0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
IR
Contact Voltage AC Nom
250V
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Green
Contact Voltage VAC
250V
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Panel Cutout Diameter
16.2mm
Contact Configuration
SPST-NO
Contact Voltage DC Nom
48V
Contact Current Max
200mA
Contact Current AC Max
200mA
Contact Current DC Max
200mA
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01