Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAPEM
Manufacturer Part NoJD10F126W
Order Code1857124
Technical Datasheet
Contact ConfigurationSPCO
Switch OperationOff-(On)
Product Range-
No. of Switch Positions3 Position
Contact Current Max4A
Switch TerminalsWire Leaded
Contact Voltage AC Nom250V
Contact Voltage DC Nom28V
Angle of Throw45°
Product Overview
The JD10F126W is a Key Switch with 45° indexing momentary lock configuration. It has two single-bitted brass keys, zinc alloy nickel-plated housing and 4-disc tumbler cylinder.
- Ø19.2mm Panel cut-out
Applications
Industrial
Technical Specifications
Contact Configuration
SPCO
Product Range
-
Contact Current Max
4A
Contact Voltage AC Nom
250V
Angle of Throw
45°
Switch Operation
Off-(On)
No. of Switch Positions
3 Position
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
28V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03