Print Page
600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.930 |
5+ | €7.540 |
10+ | €7.140 |
20+ | €6.540 |
50+ | €5.940 |
Price for:Each
Minimum: 1
Multiple: 1
€7.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoP36S101
Order Code1082473
Product RangeP36S
Technical Datasheet
Product RangeP36S
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeBCD
Switching Current400mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCNo SVHC (23-Jan-2024)
Product Overview
The P36S101 is a 10-position surface mount Rotary Switch with arrow shaped slot UL94V-0 thermoplastic actuator and binary coded decimal coding. The P36S series switch has gold over nickel plated stainless steel contact, solder coated brass terminals and high temperature thermoplastic base. It is completely sealed for process compatibility.
- 3 + 3 Terminal layout
- Precision designed detent action
- High reliability and long life
- Clockwise or counter clockwise settable
- Solder coated terminals
Applications
Industrial
Technical Specifications
Product Range
P36S
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
No SVHC (23-Jan-2024)
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
400mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000847