Print Page
20 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €32.670 |
5+ | €31.550 |
10+ | €30.500 |
20+ | €29.510 |
Price for:Each
Minimum: 1
Multiple: 1
€32.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoQH19028RGBC
Order Code3295670
Product RangeQH
Technical Datasheet
LED ColourRed, Green, Blue
Mounting Hole Dia19mm
Forward Current / ColourR 20mA, G 20mA, B 20mA
Operating Voltage / ColourR 24V, G 24V, B 24V
Luminous Intensity / ColourR 100mcd, G 300mcd, B 90mcd
IP / NEMA RatingIP67
Product RangeQH
Technical Specifications
LED Colour
Red, Green, Blue
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Luminous Intensity / Colour
R 100mcd, G 300mcd, B 90mcd
Product Range
QH
Mounting Hole Dia
19mm
Operating Voltage / Colour
R 24V, G 24V, B 24V
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01