Print Page
37 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €8.930 | 
| 5+ | €8.750 | 
| 10+ | €8.570 | 
| 20+ | €8.390 | 
| 50+ | €8.220 | 
Price for:Each
Minimum: 1
Multiple: 1
€8.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoTG39W000050
Order Code3797191
Product RangeTG Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-Off-On
Switch MountingThrough Hole
Product RangeTG Series
Contact Current Max-
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationHorizontal
SVHCNo SVHC (16-Jul-2019)
Product Overview
TG39W000050 is TG series single pole subminiature slide switch.
- Single piece case, epoxy sealed terminals
- Same PCB layout as TL, TP and TR subminiature series
- ON-OFF-ON electrical function
- Right angle, horizontal mounting terminals
- Brass, gold plated (std) contact and terminal material
- High (standard) actuator, -30°C to +85°C operating temperature
- Washable model
- 0.4VA 20V maximum AC or DC current/voltage rating with resistive load
- 20mohm maximum contact resistance, 1000Mohm minimum at 500VDC insulation resistance
- Flame retardant thermoplastic case, thermoplastic actuator, silicone transparent rubber seal
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
-
Contact Voltage DC Max
20V
SVHC
No SVHC (16-Jul-2019)
Switch Operation
On-Off-On
Product Range
TG Series
Contact Voltage AC Max
20V
Orientation
Horizontal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01