Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPI TECHNOLOGIES-SPECTRUM CONTROL
Manufacturer Part No52-160-004-A
Order Code2067183
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerAPI TECHNOLOGIES-SPECTRUM CONTROL
Manufacturer Part No52-160-004-A
Order Code2067183
Technical Datasheet
Pitch Spacing11.13mm
No. of Rows1 Row
No. of Positions4Ways
Wire Size AWG Min-
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage100V
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Pitch Spacing
11.13mm
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Rated Voltage
100V
SVHC
No SVHC (17-Dec-2014)
No. of Rows
1 Row
Wire Size AWG Min
-
Rated Current
20A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030164
Product traceability