Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No211PC249S8023
Order Code2888171
Product RangeMixed NM Sicma
Also Known As211PC249S8023
Technical Datasheet
3,330 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.180 |
10+ | €5.190 |
100+ | €3.650 |
250+ | €3.470 |
500+ | €3.280 |
1000+ | €3.210 |
Price for:Each
Minimum: 1
Multiple: 1
€6.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No211PC249S8023
Order Code2888171
Product RangeMixed NM Sicma
Also Known As211PC249S8023
Technical Datasheet
Product RangeMixed NM Sicma
No. of Positions24Ways
For Use WithAptiv Mixed NM Sicma 150 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP68
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Product Overview
211PC249S8023 is a 24 ways sectioning assembly female holder.
- Grey PBT housing
- yellow colour secondary locking, red colour gasket and green colour grommet
- Black colour grommet stop
Technical Specifications
Product Range
Mixed NM Sicma
No. of Positions
24Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
Aptiv Mixed NM Sicma 150 Series Automotive Contacts
IP Rating
IP68
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01