Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0340RAAAB
Order Code148927
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0340RAAAB
Order Code148927
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC-
Product Overview
The T0340RAAAB is a low-profile Snap-in key-way mount Fuseholder made of black nylon 66 and solder tab terminals. It is recognized by IEC257,CDE,CSA, SEMKO and UL standards. The cap with slot is easily removed using a small coin.
- -55 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2015)
Fuse Current
6.3A
Holder Terminals
Solder
Product Range
-
Voltage Rating VDC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004