Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027500NAH
Order Code254927
Product Range0275 Series
Technical Datasheet
576 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.680 |
5+ | €5.950 |
10+ | €5.210 |
20+ | €5.110 |
50+ | €5.010 |
Price for:Each
Minimum: 1
Multiple: 1
€6.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027500NAH
Order Code254927
Product Range0275 Series
Technical Datasheet
Supply Voltage250V
Lamp Base TypeQuick Connect
Illumination ColourGreen
Mounting Hole Dia10mm
Lens ShapeRound with Flat Top
Current Rating20mA
Product Range0275 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C027500NAH is a Circular Neon Indicator with long terminal barrier (6.3 x 0.8mm QC) and round lens. Low profile neon indicator with polycarbonate lens, chrome-plated bezel and fixing nut. An appropriate resistor is incorporated in the nylon body moulding.
Applications
Signalling
Technical Specifications
Supply Voltage
250V
Illumination Colour
Green
Lens Shape
Round with Flat Top
Product Range
0275 Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
10mm
Current Rating
20mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006