Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0276AANAB
Order Code491731
Product Range0276AA Series
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.090 |
10+ | €3.660 |
25+ | €3.220 |
50+ | €3.070 |
100+ | €2.850 |
Price for:Each
Minimum: 1
Multiple: 1
€4.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0276AANAB
Order Code491731
Product Range0276AA Series
Technical Datasheet
Supply Voltage250V
Lamp Base Type-
Illumination ColourGreen
Mounting Hole Dia9.5mm
Lens ShapeRound with Flat Top
Current Rating20mA
Product Range0276AA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C0276AAGREEN is a Round Neon Indicator with long terminal barrier (6.3 x 0.8mm QC), 12mm lens and 9.5mm diameter body.
Applications
Signalling
Technical Specifications
Supply Voltage
250V
Illumination Colour
Green
Lens Shape
Round with Flat Top
Product Range
0276AA Series
Lamp Base Type
-
Mounting Hole Dia
9.5mm
Current Rating
20mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004