Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0430ATNAC
Order Code150916
Product Range0430 Series
Technical Datasheet
959 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.660 |
5+ | €3.530 |
10+ | €3.390 |
20+ | €3.260 |
50+ | €3.120 |
Price for:Each
Minimum: 1
Multiple: 1
€3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0430ATNAC
Order Code150916
Product Range0430 Series
Technical Datasheet
Supply Voltage250V
Lamp Base Type-
Illumination ColourGreen
Mounting Hole Dia-
Lens ShapeRectangular
Current Rating20mA
Product Range0430 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C0430ATNAC is a Neon Indicator with 6.3mm termination tabs. Snap-in panel fixing neon indicator designed for Arcolectric Softline rocker switches.
- Black body
Applications
Signalling
Technical Specifications
Supply Voltage
250V
Illumination Colour
Green
Lens Shape
Rectangular
Product Range
0430 Series
Lamp Base Type
-
Mounting Hole Dia
-
Current Rating
20mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443