Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC057900MAC
Order Code9631054
Technical Datasheet
55 In Stock
260 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.160 |
| 5+ | €5.010 |
| 10+ | €4.870 |
| 20+ | €4.820 |
| 50+ | €4.670 |
Price for:Each
Minimum: 1
Multiple: 1
€5.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC057900MAC
Order Code9631054
Technical Datasheet
LED ColourGreen
Operating Voltage230VAC
Mounting Hole Dia14mm
Forward Current If3mA
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C057900MAC is a green panel-mount LED Indicator with terminal barrier.
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
14mm
Luminous Intensity
-
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004