Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1090VEFAI
Order Code140250
Technical Datasheet
629 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.600 |
| 5+ | €8.990 |
| 10+ | €8.390 |
| 20+ | €7.770 |
| 50+ | €6.890 |
Price for:Each
Minimum: 1
Multiple: 1
€9.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1090VEFAI
Order Code140250
Technical Datasheet
Indicator Lens ColourAmber
Lens ShapeDome
Mounting Hole Dia-
Accessory TypeLamp Holder
For Use With-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C1090VEFAI is a 19mm E10 Lamp Holder with amber round dome top lens. It is made of nylon.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Amber
Mounting Hole Dia
-
For Use With
-
SVHC
No SVHC (27-Jun-2024)
Lens Shape
Dome
Accessory Type
Lamp Holder
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012