Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC282000NAB
Order Code147410
Product Range2820
Technical Datasheet
536 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.650 |
10+ | €2.430 |
25+ | €2.310 |
50+ | €2.250 |
100+ | €2.140 |
Price for:Each
Minimum: 1
Multiple: 1
€2.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC282000NAB
Order Code147410
Product Range2820
Technical Datasheet
Supply Voltage250V
Lamp Base TypeQuick Connect
Illumination ColourAmber
Mounting Hole Dia12mm
Lens ShapeRound with Flat Top
Current Rating20mA
Product Range2820
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C282000NAB is a Neon Indicator with 6.3mm termination tabs and long terminal barrier. Snap-in neon indicator with a modern style polycarbonate coloured round lens (13.6mm). An appropriate resistor is incorporated in the body moulding.
Applications
Signalling
Technical Specifications
Supply Voltage
250V
Illumination Colour
Amber
Lens Shape
Round with Flat Top
Product Range
2820
Lamp Base Type
Quick Connect
Mounting Hole Dia
12mm
Current Rating
20mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004