Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC287000MAB
Order Code9631097
Technical Datasheet
548 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.730 |
| 5+ | €4.710 |
| 10+ | €3.670 |
| 20+ | €3.540 |
| 50+ | €3.400 |
Price for:Each
Minimum: 1
Multiple: 1
€5.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC287000MAB
Order Code9631097
Technical Datasheet
LED ColourAmber
Operating Voltage230VAC
Mounting Hole Dia12.7mm
Forward Current If3mA
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C287000MAB is an amber panel-mount LED Indicator with long terminal barrier. This mains voltage rated LED indicator is direct fit replacement for standard neon indicator. It is more robust, less susceptible to damage and vibration and is flicker-free.
- Snap-in fixing
- 12.7mm Panel cut-out
- Integral resistor and diode
- Terminated with 2 x 6.3mm tabs
- 110/230VAC rated dual voltage
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Amber
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004