Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8630FBNAL
Order Code149882
Product Range8630
Technical Datasheet
655 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.550 |
| 5+ | €4.240 |
| 10+ | €3.920 |
| 20+ | €3.610 |
| 50+ | €3.190 |
Price for:Each
Minimum: 1
Multiple: 1
€4.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8630FBNAL
Order Code149882
Product Range8630
Technical Datasheet
Supply Voltage250V
Lamp Base TypeQuick Connect
Illumination ColourRed
Mounting Hole Dia-
Lens ShapeRectangular
Current Rating-
Product Range8630
SVHCNo SVHC (27-Jun-2024)
Product Overview
The H8630FBNAL is a Neon Indicator with 4.8 x 0.8mm QC terminations. It has a flat lens and single pole body/bezel. A single pole size snap-in panel fixing neon indicator designed to match H8400VB, H8410VB and H8550VB rocker switches. The body is matte black finished.
Applications
Signalling
Technical Specifications
Supply Voltage
250V
Illumination Colour
Red
Lens Shape
Rectangular
Product Range
8630
Lamp Base Type
Quick Connect
Mounting Hole Dia
-
Current Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003326