Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL282000NAA
Order Code147412
Product Range2820
Technical Datasheet
139 In Stock
95 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.910 |
| 10+ | €1.870 |
| 25+ | €1.830 |
| 50+ | €1.800 |
| 100+ | €1.760 |
Price for:Each
Minimum: 1
Multiple: 1
€1.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL282000NAA
Order Code147412
Product Range2820
Technical Datasheet
Supply Voltage250V
Lamp Base TypeWire Leaded
Illumination ColourRed
Mounting Hole Dia12mm
Lens ShapeRound with Flat Top
Current Rating20mA
Product Range2820
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L282000NAA is a Neon Indicator with wire leads. Snap-in neon indicator with a modern style polycarbonate coloured round lens (13.6mm). An appropriate resistor is incorporated in the body moulding.
Applications
Signalling
Technical Specifications
Supply Voltage
250V
Illumination Colour
Red
Lens Shape
Round with Flat Top
Product Range
2820
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12mm
Current Rating
20mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007