Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0918SOAAB
Order Code140697
Product Range0918 Series
Technical Datasheet
254 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.670 |
5+ | €5.370 |
10+ | €5.230 |
20+ | €5.090 |
50+ | €4.840 |
Price for:Each
Minimum: 1
Multiple: 1
€5.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0918SOAAB
Order Code140697
Product Range0918 Series
Technical Datasheet
Product Range0918 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter7.1mm
Contact Voltage AC Nom250V
Contact ConfigurationSPST-NC
Switch OperationMomentary
Contact Current Max500mA
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max500mA
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The T0918SOAAB is a low current SPST-NC ON-(OFF) Pushbutton Switch with small actuator and solder tag termination.
- Self wiping contacts
- Slow make & break
Applications
Consumer Electronics, Commercial, Medical, Audio, Security
Technical Specifications
Product Range
0918 Series
Panel Cutout Diameter
7.1mm
Contact Configuration
SPST-NC
Contact Current Max
500mA
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
250V
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Contact Current AC Max
500mA
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for T0918SOAAB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002