Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT22208EAAG
Order Code242536
Product Range2000
Technical Datasheet
1,455 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.250 |
10+ | €3.800 |
25+ | €3.740 |
50+ | €3.670 |
100+ | €3.540 |
Price for:Each
Minimum: 1
Multiple: 1
€4.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT22208EAAG
Order Code242536
Product Range2000
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingThrough Hole
Product Range2000
Contact Current Max10A
Contact Voltage AC Max250V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (27-Jun-2024)
Product Overview
The T22208EAAG is a double-pole double-throw 2-position Snap-fit and panel mount Slide Switch with solder terminals and 2-way voltage selector.
- 2 way voltage selector
- Rated to 10A at 250VAC
- UL, CSA approved
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
10A
Contact Voltage DC Max
-
SVHC
No SVHC (27-Jun-2024)
Switch Operation
-
Product Range
2000
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (1)
Alternatives for T22208EAAG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006