Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoABX00047
Order Code3677421
Also Known AsGTIN UPC EAN: 7630049202597
Technical Datasheet
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.910 |
Price for:Each
Minimum: 1
Multiple: 1
€56.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00047
Order Code3677421
Also Known AsGTIN UPC EAN: 7630049202597
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsArduino MKR IoT Carrier Board
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ARDUINO MKR IoT Carrier is an extension of the MKR Wi-Fi 1010 board and it was developed for the Explore IoT Kit. The carrier does not come equipped with a microcontroller, meaning it needs to be used together with an Arduino board. Using a carrier we unlock many useful and interesting features, such as having a display, RGB LEDs, a gyroscope and different sensors.
- LPS22HB pressure sensor, LSM6DS3, HTS221 humidity & temperature sensor, APDS-9960 proximity sensor
- Qtouch Pad 5x capacitive buttons, buzzer
- 2x 24V relays
- 5x RGB LEDs
- KD013QVFMD002-01 display
- 2x grove to analogue input/output
- Grove to I2C input/output
- SD card slot (SD card not included)
- Battery holder (Battery not included)
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Arduino MKR IoT Carrier Board
SVHC
No SVHC (27-Jun-2024)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06