ABX00092

Nano Form Factor Board, NORA-W106, 32bit, Xtensa LX7

Image is for illustrative purposes only. Please refer to product description.
ARDUINO ABX00092
ARDUINO ABX00092
ARDUINO ABX00092
ARDUINO ABX00092
ManufacturerARDUINO
Manufacturer Part NoABX00092
Order Code4208548
Also Known AsGTIN UPC EAN: 7630049204584
Technical Datasheet
See all Technical Docs
94 In Stock

Need more?

EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
QuantityPrice (ex VAT)
1+€14.190
Price for:Each
Minimum: 1
Multiple: 1
€14.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerARDUINO
Manufacturer Part NoABX00092
Order Code4208548
Also Known AsGTIN UPC EAN: 7630049204584
Technical Datasheet
Silicon ManufacturerU-Box
No. of Bits32bit
Silicon Family NameNORA-W10
Core ArchitectureXtensa
Core Sub-ArchitectureLX7
Silicon Core NumberNORA-W106
Kit ContentsNano Form Factor Board NORA-W106, System-On-Chip Module ESP32-S3
Product Range-
SVHCNo SVHC (27-Jun-2024)

Product Overview

ABX00092 is an Arduino Nano ESP32 DEDB0580 board without headers. It is based on the ESP32 microcontroller, which combines the power of the microcontroller with Wi-Fi and Bluetooth connectivity, and provides ample opportunities for developing various projects. The Arduino Nano ESP32 board has many built-in functions such as digital and analogue I/O, PWM, I2C, SPI and UART, allowing you to build various projects and connect various sensors and devices. This board is compatible with the Arduino IDE, a popular IDE that allows you to easily program and control the board using the Arduino language. This simplifies program development and interaction with components. Arduino Nano ESP32 without plugs is a great option for those who want to develop projects based on the ESP32 microcontroller. It provides ample opportunities to connect to wireless networks, use various sensors and interact with other devices.

  • Comes in the renowned nano form factor with USB-C connector
  • Provides support for Micropython and Arduino
  • Introduces new architecture in Arduino family, covered by support, documentation, Arduino community
  • Provides plug-and-play debugging with the Arduino IDE 2
  • ESP32 in nano form factor
  • Microphone and Arduino support
  • MCU: ESP32-S3 (UBLOX NORA-W106-10B)
  • 8MB internal 16 MB external flash memory and 512KB SRAM
  • 240MHz clock frequency
  • USB-C connectivity

Technical Specifications

Silicon Manufacturer

U-Box

Silicon Family Name

NORA-W10

Core Sub-Architecture

LX7

Kit Contents

Nano Form Factor Board NORA-W106, System-On-Chip Module ESP32-S3

SVHC

No SVHC (27-Jun-2024)

No. of Bits

32bit

Core Architecture

Xtensa

Silicon Core Number

NORA-W106

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.019232