Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €136.750 |
Product Information
Product Overview
AFX00001 is an Arduino® Opta RS485 board. Arduino Opta is a secure, easy-to-use micro PLC with Industrial IoT capabilities. Designed in partnership with Finder, leading industrial and building automation device manufacturer. Opta allows professionals to scale up automation projects while leveraging the Arduino ecosystem. Supporting both Arduino sketch and standard PLC languages, including LD (Ladder Logic Diagram) and FBD (Function Block Diagram), it was designed with PLC engineers in mind. Its powerful STM32H747XI dual-core Cortex®-M7 +M4 MCU allows users to perform real-time control, monitoring and implement predictive maintenance applications. Secure and durable by design, it supports OTA firmware updates and ensures data security from the hardware to the Cloud thanks to the onboard secure element and X.509 Standard compliance. In addition, Opta undergoes regular assessments to uphold and improve its cybersecurity posture.
- 8x configurable digital / analogue (0-10V) input and 4x relays (250 V AC - 10 A) output
- RS485 half duplex connectivity and 1MB RAM (programming), 2MB internal + 16MB flash QSPI memory
- IP20 IP protection and support for standard IEC 61131-3 PLC languages
- ATECC608B secure element and cULus listed, ENEC, CE certifications
- Supply voltage range from 12 to 24V DC, operating temperature range from -20 °C to +50 °C
- Fieldbus integration via Modbus TCP (ethernet) and Modbus RTU (serial RS485)
- Real-time remote monitoring via intuitive Arduino Cloud dashboards (or third-party services)
- Secure OTA firmware updates and Cloud device management
- High-power relay switching (4 x 2.3 kW)
- Easy to install, with DIN rail compatibility
Technical Specifications
STMicroelectronics
32bit
Cortex-M4, Cortex-M7
Arduino Opta RS485 Board STM32H747XI
No SVHC (27-Jun-2024)
STM32
ARM
STM32H747XI
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate