Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €291.380 |
Product Information
Product Overview
AKX00058 is a Pro Edge AI/ML: vision and speech kit. This is the perfect way to learn and create solutions focused on artificial intelligence using computer vision, speech recognition and machine learning on the Edge. Practice with Edge AI tools to implement automation systems capable of image recognition and classification for object shape and position detection. Get familiar with Speech Recognition tools to realize voice-controlled applications, capable of being part of hands-free systems or out-of-reach equipment. Integrate all with remote control thanks to the Arduino Cloud, experiencing the Arduino C++ based programming easiness. Typical applications include industrial automation (Goods quality control and counting, predictive maintenance, voice controlled machines), smart cities (building automation, condition monitoring, appliances control systems), healthcare (patient monitoring).
- 1hr remote consulting for product selection with an Arduino or Arduino partner expert
- 2hrs remote technical support from an Arduino expert
Contents
ABX00042 Portenta H7, ASX00021 Portenta Vision Shield - Ethernet Variant, ABX00051 Nicla Vision, AKX00063 Enclosure for Nicla Vision, Software (2x Arduino Speech Recognition Engine, Arduino Cloud for Business 3 months voucher, Machine Learning Tools for IoT Cloud).
Technical Specifications
ARM Cortex M7/M4
STM32H7
8MB
UART, USB
-40°C to +85°C
No SVHC (27-Jun-2024)
-
480MHz
Portenta H7/Vision Shield-Ethernet Variant, Nicla Vision, Cloud for Business-3 Months Voucher
Mbed
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate