Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoASX00012
Order Code3019375
Product RangeArduino MKR
Your Part Number
Technical Datasheet
44 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.270 |
Price for:Each
Minimum: 1
Multiple: 1
€33.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00012
Order Code3019375
Product RangeArduino MKR
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMAX31855, DS18xx
Silicon Family Name-
For Use WithArduino MKR Development Boards
Kit ContentsMKR THERM Shield
Product RangeArduino MKR
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MKR THERM Shield is designed to allow your MKR project to collect temperature readings from a type K thermocouple and a DS18Bxx digital one wire sensor. The Thermocouple is a kind of temperature sensor that offers high accuracy and a wide range of measured temperatures.
- The analogue nature requires specific interfacing and this shield relies on the MAX31855 thermocouple digital interface
- Operating voltage: 3.3V
- Max. operating temperature range: -200°C to +700°C
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
MKR THERM Shield
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
MAX31855, DS18xx
For Use With
Arduino MKR Development Boards
Product Range
Arduino MKR
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04