Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoASX00029
Order Code3923704
Product RangeArduino MKR
Your Part Number
Technical Datasheet
71 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.810 |
Price for:Each
Minimum: 1
Multiple: 1
€35.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00029
Order Code3923704
Product RangeArduino MKR
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberHTS221, LPS22HB
Silicon Family Name-
For Use WithArduino MKR Development Boards
Kit ContentsMKR ENV Shield
Product RangeArduino MKR
SVHCNo SVHC (27-Jun-2024)
Product Overview
Arduino MKR Environmental Shield Rev2 allows an MKR board to acquire environmental data collected by an array of sensors. These sensors are the latest generation and measure for atmospheric pressure, temperature and humidity and light intensity (in LUX). Build projects and store the data collected locally. The shield has a slot for a microSD card (not provided). A ready-to-use library features examples and methods to read values from the different sensors. This provides an easy and smooth integration path.
- Sensors used: ST LPS22HB: atmospheric pressure, ST HTS221: temperature and humidity
- Sensors used: VISHAY TEMT6000: Lux of the ambient
- 3.3V input voltage and operating voltage
- I2C/analogue communication
- 260 to 1260hPa pressure, 0.004% rH/LSB rH sensitivity range, 0 to 650 lux
- Humidity accuracy: ± 3.5% rH, 20 to +80% rH and UVA, UVB and UVBI measurement
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
MKR ENV Shield
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
HTS221, LPS22HB
For Use With
Arduino MKR Development Boards
Product Range
Arduino MKR
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629