Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €52.730 |
Product Information
Product Overview
ASX00031 is an Arduino Portenta breakout board designed to assist developers with their prototypes by exposing the high-density connectors of the Portenta family on both sides of the breakout carrier, providing total flexibility for measuring and controlling signals - developing your own hardware, testing the design and measuring the input and output signals out of the high-density connectors. The Portenta breakout board reduces development time for industrial-grade solution automation based on the Portenta line. The Portenta breakout board can act as a first point of entry for technician education in industrial-grade control and embedded systems.
- Power ON Button
- Boot mode DIP switch
- USB A, RJ45 GBit Ethernet, Micro SD card, OpenMV shutter module, MIPI 20T JTAG with trace capability
- Power: CR2032 RTC lithium battery backup, external power terminal block
- Break out all Portenta high density connector signals
- Male/female HD connectors allow interposing breakout between Portenta and shield to debug signals
- Standard portenta high density connector pinout compatibility
- Safety information Class A
Technical Specifications
Arduino Portenta Breakout Board
-
-
-
Portenta H7 Family Boards
No SVHC (27-Jun-2024)
Arduino
-
-
Portenta Breakout Board
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate