Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €90.850 |
Product Information
Product Overview
K010007 is an Arduino starter kit that makes easy for users to design their own custom circuits. This kit includes a selection of the most common and useful electronic components with a book of 15 project that lets user to control the physical world through different kinds of sensors and actuators.
- Starting the basics of electronics, to more complex projects
Contents
Arduino projects book (170 pages), Arduino UNO rev.3, 1 USB cable, Breadboard, Wood base, 9V battery snap, 70 x hard cables, 2 x flexible cables, 6 x photoresistors, 3 x trimmer, 10 x pushbutton, Temperature sensors, Tilt sensor, 1 x LCD, 29 x LEDs, 1 x CC motor 6/9V, 1 x servomotor, Piezo, H bridge, 2 x photocoupler, 5 x BC547, 2x IRF520, 100nF capacitor, 3 x 100uF capacitor, 5 x 100pF capacitor, 5 x 1N4007, 3 x transparent jelly, Male strip connector (40x1), 55 x resistors of different values.
Technical Specifications
Atmel
AVR
ATmega328
-
No SVHC (27-Jun-2024)
ATmega
mega AVR
Arduino UNO Board, Bread Board & Jumper Wires, USB Cable
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate