Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.400 |
Product Information
Product Overview
TSX00083 is a Proto Shield Rev3 (Uno Size) board makes it easy for you to design custom circuits. You can easily solder TH or SMD ICs on the prototyping area to test them with your Arduino board. The SMD area is designed for a maximum of 24 pins SOIC integrated circuit and the TH area contains a lot of space for the needed components around your project. You can even stick a mini breadboard (not included) on the protoarea for solderless operation. The proto area includes also two power lines (IOREF and GND), two LEDs pads and SPI signals breakout pads for boards with SPI only on the ICSP header like Zero.
- 1.0 Arduino pinout
- 1 ICSP connector footprint
- 2 LEDs and resistor footprint
- IOREF and GND power lines
- SPI signals pads
- 24 pin SMD footprint (50mils pitch)
Technical Specifications
ProtoShield Rev3
-
-
Arduino Development Boards
-
Arduino
-
-
ProtoShield Rev3
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate