Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 17+ | €44.680 |
Price for:Each
Minimum: 17
Multiple: 17
€759.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARIES
Manufacturer Part No28-653000-11-RC
Order Code1169121
Product Range653000
Technical Datasheet
No. of Contacts28Contacts
Connector TypeAdaptor
Pitch Spacing2.54mm
Product Range653000
Row Pitch15.24mm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Overview
The 653000 series PLCC to DIP Adapter with socket converts PLCC ICs to DIP footprints. It is ideal for prototyping and testing/evaluation. Adapter body is.062 FR406 or IS410 per IPC4101A/26 with 1Oz minimum copper traces both sides finished with ENIG (Immersion Gold over Electro less Nickel).
- Available with PLCC sockets or PLCC pads on top side
- 1A Current rating
- Will plug into standard IC sockets
- 105°C Operating temperature rating
Applications
Industrial
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Connector Type
Adaptor
Product Range
653000
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058