Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARM
Manufacturer Part NoMDK000 MDKPRO KEIL NL SMREN1YR
Order Code4130373
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price (ex VAT) |
---|---|
1+ | €1,650.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,650.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARM
Manufacturer Part NoMDK000 MDKPRO KEIL NL SMREN1YR
Order Code4130373
Technical Datasheet
Core ArchitectureARM
Supported FamiliesARM9, ARM7, Cortex-A, Cortex-M, Cortex-R, Cortex-R4
Software EditionProfessional
Licence TypeNode Locked
No. of User Licences-
Supported HostsWindows
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
MDK-professional is the full-featured software development suite for Arm®-based microcontrollers with comprehensive middleware and Internet of Things (IoT) connectivity. MDK-Professional contains all features of the MDK-Plus and MDK-Essential editions.
- Node locked license and includes one year of support & maintenance renewal
- Industry leading ARM C/C++ compilation toolchain
- Professional edition supports Cortex-M/A & multi-core Cortex-A/M in addition to Arm7/9 and Cortex-R4
- Software packs regularly updated to include new device and board support independent of toolchain
- MDK development environment runs on Microsoft Windows v7 or later
- Arm C/C++ compilers with assembler, linker and highly optimized run-time libraries
- MDK is also available as part of Arm DS Development Studio
- Numerous example projects help user quickly become familiar with MDK-ARM powerful built in features
- CMSIS cortex microcontroller software interface standard compliant
Technical Specifications
Core Architecture
ARM
Software Edition
Professional
No. of User Licences
-
Product Range
-
Supported Families
ARM9, ARM7, Cortex-A, Cortex-M, Cortex-R, Cortex-R4
Licence Type
Node Locked
Supported Hosts
Windows
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001