Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerART
Manufacturer Part NoCLEANBOX PRO
Order Code3401079
Also Known AsGTIN UPC EAN: 4907034122431
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €79.570 |
Price for:Each
Minimum: 1
Multiple: 1
€79.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerART
Manufacturer Part NoCLEANBOX PRO
Order Code3401079
Also Known AsGTIN UPC EAN: 4907034122431
Technical Datasheet
Plug Type-
SVHCTo Be Advised
Product Overview
The CLEANBox Pro provides two channels of unbalanced to balanced level conversion and two channels of balanced to unbalanced level conversion in a rugged, compact, and portable unit. Balanced lines offer increased immunity to external electrical noise, such as hum. Since a balanced system minimizes induced noise, it is the preferred method of connecting audio gear, especially when long lengths of cable are used.
- 2 XLR connectors for balanced inputs and outputs
- RCA phono sockets and stereo 3.5mm (⅛") mini jack for unbalanced inputs and outputs
- Unbalanced output level control
- Balanced output level control
- Rugged extruded aluminium case
- Low noise, low distortion circuitry
- Supplied with external power supply
- Frequency Response: 20Hz–20kHz, ±1dB
- THD: <lt/>0.01% @ 1kHz
- S/N Ratio: <gt/>90dB
- Input Impedance: 20kΩ Balanced, 100kΩ Unbalanced
- Output Impedance: 100Ω Balanced, 300Ω Unbalanced
- Maximum Gain: Bal. to Unbal. -6dB, Unbal. to Bal. +21dB
- Maximum Input Level: +21dBu
- Maximum Output Level: +21dBu Balanced, +15dBu Unbalanced
- Power: 7.5-12V AC/DC, <lt/>150mA
- Dimensions (DxWxH): 117x109x47mm
- Weight: 500g
Technical Specifications
Plug Type
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7