Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerART
Manufacturer Part NoSLA4
Order Code3531254
Also Known AsGTIN UPC EAN: 840402021551
Product Range-
SVHCTo Be Advised
Product Overview
A true four-channel amplifier in a single rack-space that can be switched easily from multi-channel, stereo and bridged mono modes. The clean and powerful linear circuitry combined with a straightforward user interface quickly and easily delivers the power you need for professional audio applications.
- Toroidal transformer
- Extremely low noise
- Discrete linear design
- Recessed "Pop Out" gain controls
- Tamper proof faceplate included
- Low profile 1U rack-mountable design
- SmartFan silent cooling system
- Output Power:
- 4Ω: 4x 140W RMS
- 8Ω: 4x 100W RMS
- Bridged 8Ω 2x 280W RMS
- Bridged 16Ω 2x 200W RMS
- Input Connectors: Euroblock (balanced) & ¼" TRS (balanced / unbalanced)
- Output Connectors: Multi-Way binding posts
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.458