DA10-050EU
AC/DC Power Supply, ITE, 1 Output, 10 W, 5 VDC, 2 A
Product Information
Product Overview
DA10-050EU is a DA10-M series plug-in wall-mount AC-DC power adapter features whole (non-patient critical) medical and ITE safety approvals. It meets Department of Energy Level VI and European Code of Conduct v5 Tier 2 Directive efficiency standards. This adapter provides a very flexible power solution for medical, instrumentation, telecommunications, computer peripheral, and test and measurement systems. Other features include protection against overvoltage, overcurrent, short circuit, and overtemperature conditions. Certified by 60950, 60601-1, 60950, 60601-1, 60950-1, 60601-1, AS/NZS 60950-1, 60950.
- Input voltage range from 90 to 264VAC, output voltage is 5VDC, rated power is 10W
- Constant current
- High MTBF
- EU plug
- Operating temperature range from -10 to +40°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
10W
2A
-
-
Fixed
90V AC to 264V AC
DA10 Series
To Be Advised
1 Output
5VDC
-
USB
-
90V
264V
EU
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate