Print Page
CNS655-MU
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 650W @ 400LFM, 400 W, 90V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoCNS655-MU
Order Code2766700
Product RangeCNS650-M Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €224.580 |
| 5+ | €214.440 |
Price for:Each
Minimum: 1
Multiple: 1
€224.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoCNS655-MU
Order Code2766700
Product RangeCNS650-M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max650W
Power Rating (Forced Cooling)650W @ 400LFM
Power Rating (Convection Cooling)400W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124VDC
Output Current - Output 127.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min90V
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCNS650-M Series
SVHCTo Be Advised
Product Overview
The CNS655-MU from Artesyn Embedded Technologies is a CNS650-M series 650W AC to DC power supply. This power supply is designed for forced air and natural convection cooling. UL/CSA No. 60950-1, UL 60950-1/C22.2, No. 60601-1, ES60601-1/C22.2, TUV EN 60601-1, DEMKO EN 60950-1, CB IEC 60950-1, IEC 60601-1, IEC 62368-1 and CCC GB4943.1/GB9254; GB17625.1 safety standards.
- Input voltage range from 90VRMS to 264VRMS
- 24V output voltage, 16.7A max continuous load (free air), 27.1A max peak load (free air)
- ±2% regulation, 240mV ripple (p-p), PMBus® interface
- Medical and ITE safety approvals, 2x MOPP
- Dual fused, type BF ready, built-in class B EMI filter
- Less than 1U high
- <lt/>500mW no-load power consumption, inrush current is 50Apk, cold start
- Overvoltage, overload and overtemperature protection
- 4" x 6" U-channel construction
- Operating temperature range from -20°C to +80°C (derate at 50°C), start-up at -40°C
Applications
Power Management
Technical Specifications
Power Supply Applications
Medical
Output Power Max
650W
Power Rating (Convection Cooling)
400W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
27.1A
Output Current - Output 2
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
To Be Advised
No. of Outputs
1 Output
Power Rating (Forced Cooling)
650W @ 400LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
CNS650-M Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.915349